
Dual-channel, zero-drift bidirectional difference amplifier with 150kHz -3dB bandwidth and 150MHz bandwidth. Features 0.3% accuracy, 90dB CMRR, and 80dB PSRR. Operates from 3.3V to 5.5V supply voltage with 2.5mA max supply current. Surface mount SOIC package with 100µV input offset voltage and 240kΩ input resistance. Suitable for automotive applications.
Analog Devices AD8207WBRZ technical specifications.
| -3db Bandwidth | 150kHz |
| Accuracy | 0.3% |
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 150kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 240kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Slew Rate | 1V/µs |
| Supply Current | 2.5mA |
| Voltage Gain | 26.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8207WBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
