Analog Devices AD8208WBRMZ-R7 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 70kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8208WBRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
