Precision differential amplifier featuring a 70kHz bandwidth and 1V/µs slew rate. This dual-amplifier IC offers a 20dB voltage gain and 80dB common mode rejection ratio. Designed for surface mount applications in a SOIC package, it operates from a 4.5V to 5.5V supply with a typical 1.6mA quiescent current. Key specifications include a 440kΩ input resistance and a 50nA input bias current, with an operating temperature range of -40°C to 125°C.
Analog Devices AD8208WBRZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 70kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 70kHz |
| Height | 1.5mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 20V |
| Input Resistance | 440kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | No |
| Resistance | 440kR |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 20dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8208WBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
