Analog Devices AD820AN technical specifications.
| Common Mode Rejection Ratio | 66dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD820AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.