Operational Amplifier IC featuring a 1.9 MHz unity gain bandwidth and 3 V/µs slew rate. This industrial-grade, 8-terminal, DIP-8 packaged device offers a maximum input offset voltage of 3000 µV and a minimum voltage gain of 8000. It operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 0.8mA. The amplifier architecture is voltage-feedback, with frequency compensation and low-bias characteristics.
Analog Devices AD820AN-3V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.000025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 8000 |
| Unity Gain BW-Nom | 1900 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD820AN-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.