Industrial-grade operational amplifier featuring a 1.5 MHz unity gain bandwidth and 3 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1500 µV and a low bias current of 25 nA. It operates within an industrial temperature range of -40°C to 85°C and supports a wide supply voltage range up to 36 V, with a nominal supply voltage of 3 V. The component is housed in an 8-terminal SOIC package.
Analog Devices AD820AR-3V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.000025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000025 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 8000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD820AR-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.