
Single-supply, rail-to-rail FET-input operational amplifier featuring a 1.9MHz gain bandwidth product and 3V/µs slew rate. This op amp offers a low 2pA input bias current and 25nV/√Hz input voltage noise density. With a wide operating supply voltage range from 2.5V to 36V, it provides 120dB voltage gain and 80dB common mode rejection ratio. The component operates from -40°C to 85°C and is supplied on a 750-piece tape and reel.
Analog Devices AD820AR-REEL7 technical specifications.
| -3db Bandwidth | 1.9MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.8pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 20mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| Settling Time | 4.5us |
| Slew Rate | 3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD820AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
