Single-supply, rail-to-rail FET-input operational amplifier featuring a 1.9MHz gain bandwidth product and 3V/µs slew rate. Offers 1mV input offset voltage, 2pA input bias current, and 25nV/√Hz input voltage noise density. Operates from 2.5V to 18V dual supply or 5V to 36V single supply, with 900µA quiescent current and 20mA output current per channel. Achieves 80dB CMRR and PSRR, with 120dB voltage gain. Packaged in MSOP with gold contact plating, suitable for -40°C to 85°C operation.
Analog Devices AD820ARMZ-RL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.8pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Slew Rate | 3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD820ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
