
Single-supply, rail-to-rail, low power FET-input operational amplifier featuring a 1.9MHz gain bandwidth product and 3V/µs slew rate. This amplifier offers a 1mV input offset voltage, 2pA input bias current, and 25nV/√Hz input voltage noise density. With a maximum operating temperature of 85°C and a minimum of -40°C, it operates from a minimum supply voltage of 5V up to a maximum of 36V. The device provides 80dB common mode rejection ratio and power supply rejection ratio, with 120dB voltage gain and 20mA output current per channel. Packaged in tape and reel, this RoHS compliant component is ideal for low-power applications.
Analog Devices AD820ARZ-REEL technical specifications.
| -3db Bandwidth | 1.9MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.8pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Slew Rate | 3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD820ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
