Single-supply, rail-to-rail FET-input operational amplifier featuring a 1.9MHz gain bandwidth product and 3V/µs slew rate. This single-channel op amp offers 120dB voltage gain, 80dB common mode rejection ratio, and 80dB power supply rejection ratio. It operates from a minimum dual supply voltage of 2.5V up to 18V, or a single supply of 5V to 36V, with a typical operating supply current of 900µA. The device boasts a low input bias current of 2pA and an input offset voltage of 1mV, packaged in a 5mm x 4mm x 1.5mm R-case with tin/lead contact plating.
Analog Devices AD820BR technical specifications.
| -3db Bandwidth | 1.9MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.9MHz |
| Height | 1.5mm |
| Input Bias Current | 2pA |
| Input Capacitance | 2.8pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 4.5us |
| Slew Rate | 3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD820BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.