
Analog Devices AD8210WYC-P3 technical specifications.
| Accuracy | 0.7% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 500kHz |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 26.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8210WYC-P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
