
High voltage, bidirectional current shunt monitor IC featuring two amplifiers for single-channel resistive sensing. Achieves 0.7% accuracy with a 500kHz bandwidth and 450kHz gain bandwidth product. Operates from a 4.5V to 5.5V supply with a typical 1.5mA quiescent current. Offers 100dB common mode rejection ratio and a 1mV input offset voltage. Packaged in a 5mm x 4mm x 1.5mm SOIC surface-mount case.
Analog Devices AD8210YRZ technical specifications.
| Accuracy | 0.7% |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 450kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 1mV |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Resistive |
| Slew Rate | 3V/µs |
| Voltage Gain | 26.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8210YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
