High voltage, bidirectional current shunt monitor IC featuring 0.7% accuracy and a 100dB Common Mode Rejection Ratio. This single-channel operational amplifier offers a 500kHz gain bandwidth product and a 3V/µs slew rate. Operating from a 4.5V to 5.5V supply, it has a typical operating supply current of 1.5mA. Packaged in SOIC for surface mounting, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices AD8210YRZ-REEL7 technical specifications.
| Accuracy | 0.7% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 500kHz |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8210YRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
