
Analog Devices AD8211WYRJZ-RL technical specifications.
| Accuracy | 0.25% |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 120dB |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8211WYRJZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
