
High voltage, current shunt monitor IC featuring 0.25% accuracy and a 500kHz bandwidth. This single-channel operational amplifier offers a 120dB Common Mode Rejection Ratio and a 5µV input offset voltage. Designed for surface mount applications in a SOT package, it operates from a 4.5V to 5.5V supply with a typical supply current of 1.2mA. The component boasts a 4.5V/µs slew rate and a 76dB Power Supply Rejection Ratio, with a maximum operating temperature of 125°C.
Analog Devices AD8211YRJZ-R2 technical specifications.
| Accuracy | 0.25% |
| Bandwidth | 500kHz |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Height | 1.3mm |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 26.02dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8211YRJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
