
High voltage current shunt monitor featuring 0.25% accuracy and a 500kHz bandwidth. This single-channel operational amplifier offers a 120dB Common Mode Rejection Ratio and a 5µV input offset voltage. Designed for surface mount applications, it operates from a 4.5V to 5.5V supply with a typical 1.2mA supply current. The component boasts a 26.02dB voltage gain and a 500kHz gain bandwidth product, suitable for operation between -40°C and 125°C.
Analog Devices AD8211YRJZ-RL technical specifications.
| Accuracy | 0.25% |
| Bandwidth | 500kHz |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 500kHz |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8211YRJZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
