
High voltage current shunt monitor featuring 0.25% accuracy and a 500kHz bandwidth. This dual-amplifier integrated circuit offers a 120dB Common Mode Rejection Ratio and a 5µV input offset voltage. Operating from a 4.5V to 5.5V supply, it provides a 26.02dB voltage gain and a 5MΩ input resistance. Designed for surface mounting in a SOT package, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices AD8211YRJZ-RL7 technical specifications.
| Accuracy | 0.25% |
| Bandwidth | 500kHz |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8211YRJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
