Analog Devices AD8212AL-EMX technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 720uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8212AL-EMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.