
High voltage current shunt monitor, a single-channel operational amplifier IC designed for surface mount applications. Features a 1MHz gain bandwidth product, 10µV input offset voltage, and 200µA input bias current. Operates with a supply voltage range of 7V to 65V, offering 1% accuracy and 100dB common mode rejection ratio. This RoHS compliant component boasts 80dB power supply rejection ratio and is packaged in a MSOP case.
Analog Devices AD8212YRMZ-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200uA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 720uA |
| Output Current | 500uA |
| Output Current per Channel | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8212YRMZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
