
Dual, high voltage current shunt monitor IC featuring 0.25% accuracy and a 500kHz bandwidth. This surface mount device offers a 12µV input offset voltage and 2.5mA input bias current, with a 5MR input resistance. Operating from a 4.5V to 5.5V supply, it provides 100dB common mode rejection ratio and a 76dB power supply rejection ratio. The MSOP package measures 3.1mm x 3.1mm x 0.95mm, suitable for operation between -40°C and 125°C.
Analog Devices AD8213YRMZ technical specifications.
| Accuracy | 0.25% |
| Bandwidth | 500kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 500kHz |
| Height | 0.95mm |
| Input Bias Current | 2.5mA |
| Input Offset Voltage (Vos) | 12uV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| Voltage Gain | 26.02dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8213YRMZ to view detailed technical specifications.
No datasheet is available for this part.
