
Dual high voltage current shunt monitor IC featuring 0.25% accuracy and a 500kHz gain bandwidth product. Offers a 100dB common mode rejection ratio and a low input offset voltage of 12µV. Operates from a 4.5V to 5.5V supply with a typical 2.5mA operating supply current. Surface mountable in an MSOP package with tin, matte contact plating.
Analog Devices AD8213YRMZ-R7 technical specifications.
| Accuracy | 0.25% |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 500kHz |
| Input Offset Voltage (Vos) | 12uV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8213YRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
