
High bandwidth, bidirectional 65V difference amplifier with a 3MHz -3dB bandwidth and 3MHz gain bandwidth product. This single-channel, surface-mount operational amplifier features a 90dB common mode rejection ratio and a 70dB power supply rejection ratio. It operates from a 4.5V to 5.5V supply voltage with a 2mA typical supply current. Input offset voltage is 10µV, and input resistance is 400kΩ. The SOIC package offers a 15V/µs slew rate and a voltage gain of 9.54dB, with an operating temperature range of -40°C to 125°C.
Analog Devices AD8216WYRZ technical specifications.
| -3db Bandwidth | 3MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Voltage Gain | 9.54dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8216WYRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
