High bandwidth, bidirectional 65V difference amplifier with a 3MHz -3dB bandwidth and 0.25% accuracy. Features a 90dB common mode rejection ratio, 10µV input offset voltage, and 400kΩ input resistance. Operates from a 4.5V to 5.5V supply with 2mA typical supply current. Surface mount SOIC package with a 15V/µs slew rate.
Analog Devices AD8216YRZ technical specifications.
| -3db Bandwidth | 3MHz |
| Accuracy | 0.25% |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 1mA |
| Voltage Gain | 9.54dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8216YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
