
High bandwidth, bidirectional 65V difference amplifier featuring a 3MHz -3dB bandwidth and 3MHz gain bandwidth product. This single-channel operational amplifier offers 0.25% accuracy, 10µV input offset voltage, and a 90dB common mode rejection ratio. Designed for surface mount applications in a SOIC package, it operates from a 4.5V to 5.5V supply with a typical 2mA operating current. Key performance specifications include a 15V/µs slew rate and 70dB power supply rejection ratio.
Analog Devices AD8216YRZ-R7 technical specifications.
| -3db Bandwidth | 3MHz |
| Accuracy | 0.25% |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Voltage Gain | 9.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8216YRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
