
High-resolution, zero-drift current shunt monitor featuring 0.1% accuracy. This operational amplifier offers a 90dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio. Operating with a supply voltage range of 4.5V to 80V, it boasts a Gain Bandwidth Product of 500kHz and an input offset voltage of 100uV. The device is a single-channel, surface-mount component housed in an MSOP package with tin, matte contact plating.
Analog Devices AD8217BRMZ-R7 technical specifications.
| Accuracy | 0.1% |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 800uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8217BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
