
High-resolution, zero-drift current shunt monitor featuring 0.1% accuracy. This single-channel operational amplifier offers a 500kHz gain bandwidth product and a low input offset voltage of 100µV. Operating from a 4.5V to 80V supply range, it boasts a high common mode rejection ratio and power supply rejection ratio of 90dB. Packaged in an MSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8217BRMZ-RL technical specifications.
| Accuracy | 0.1% |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 500uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8217BRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
