
Zero drift, bi-directional current shunt monitor featuring 0.35% accuracy and a 450kHz gain bandwidth product. This single-channel operational amplifier offers a low input offset voltage of 0.1uV and a high common mode rejection ratio of 90dB. Designed for surface mounting in an MSOP package, it operates from a 4V to 80V supply voltage and has a maximum operating temperature of 125°C.
Analog Devices AD8218BRMZ-R7 technical specifications.
| Accuracy | 0.35% |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 220uA |
| Input Offset Voltage (Vos) | 0.1uV |
| Input Resistance | 1.5MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8218BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
