JFET input instrumentation amplifier offering rail-to-rail output. Features a wide operating temperature range of -55°C to 125°C, ideal for military applications. This 8-terminal device, housed in an 8-lead MSOP package, supports dual supply operation with nominal voltages of ±15V. Key specifications include a maximum input offset voltage of 250µV and a maximum average bias current of 0.1nA.
Analog Devices AD8220TRMZ-EP-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.01 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8220TRMZ-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.