
Precision instrumentation amplifier featuring a 1-channel, 1-circuit design. Offers a 3dB bandwidth of 825kHz and a bandwidth of 562kHz, with a slew rate of 2.5V/µs. Boasts a high common mode rejection ratio of 80dB and a power supply rejection ratio of 130dB. Operates with a supply voltage range of 2.3V to 36V, drawing 1mA quiescent current. Input offset voltage is 60µV with an input bias current of 500pA and input resistance of 100GR. Packaged in SOIC with tin, lead contact plating, supplied on tape and reel.
Analog Devices AD8221AR-REEL technical specifications.
| -3db Bandwidth | 825kHz |
| Bandwidth | 562kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Supply Current | 1mA |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8221AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
