
Precision instrumentation amplifier featuring a 1.5MHz gain bandwidth product and 825kHz -3dB bandwidth. Offers 80dB common mode rejection ratio and 60dB voltage gain. Operates with dual supply voltages from 2.3V to 18V, drawing a maximum of 1mA supply current. Input bias current is 400pA with a 60µV input offset voltage. Packaged in a SOIC case, this single-channel amplifier is RoHS compliant.
Analog Devices AD8221BRZ technical specifications.
| -3db Bandwidth | 825kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 18mA |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Voltage Gain | 60dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8221BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
