
Precision instrumentation amplifier featuring a 1-channel, 1-circuit design. Offers a wide bandwidth of 562kHz with a -3dB bandwidth of 825kHz and a 2.5V/µs slew rate. Achieves high performance with 80dB common-mode rejection ratio and 140dB power supply rejection ratio. Boasts a low input bias current of 200pA and an input offset voltage of 60µV, with an exceptional 100GR input resistance. Operates from a dual supply voltage range of 2.3V to 18V, with a maximum operating supply voltage of 36V. Packaged in SOIC, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8221BRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 825kHz |
| Bandwidth | 562kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8221BRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
