Precision instrumentation amplifier featuring a wide operating temperature range from -55°C to 125°C. This 8-terminal device offers a nominal supply voltage of ±15V, with limits up to ±18V. Key specifications include a maximum input offset voltage of 150µV, an average bias current of 3.75nA, and a maximum input offset current of 2.25nA. The amplifier boasts a nominal slew rate of 2.5V/µs and a minimum voltage gain of 1. Packaged in an 8-lead S-PDSO (MSOP) with dimensions of 3mm x 3mm, this single-function IC is designed for military temperature grade applications.
Analog Devices AD8221TRMZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00375 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.5 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.00225 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8221TRMZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.