
Analog Devices AD8222-EVALZ technical specifications.
| -3db Bandwidth | 1.2MHz |
| Common Mode Rejection Ratio | 86dB |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Nominal Supply Current | 1.1mA |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 18mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 2.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8222-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
