
Dual-channel instrumentation amplifier featuring 1.2MHz -3dB bandwidth and 750kHz bandwidth. Offers 86dB common mode rejection ratio and 120µV input offset voltage. Input resistance is 100 GΩ with 200pA input bias current. Operates from a 2.3V to 18V dual supply, consuming 1.1mA nominal supply current. Delivers 18mA output current per channel and a 2.5V/µs slew rate. Packaged in VQFN for tape and reel distribution.
Analog Devices AD8222BCPZ-RL technical specifications.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 750kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 120uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 18mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8222BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
