
Single-supply instrumentation amplifier featuring a 200kHz -3dB bandwidth and 125kHz bandwidth. Offers 86dB common mode rejection ratio and 80dB power supply rejection ratio. Input offset voltage is 25uV with 12nA input bias current and 2GR input resistance. Operates from a 2V to 24V supply range with 500uA operating supply current. Packaged in SOIC with tin, lead contact plating.
Analog Devices AD8223AR technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 125kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8223AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
