
Single-supply instrumentation amplifier offering 125kHz bandwidth and 200kHz -3dB bandwidth. Features 25µV input offset voltage, 12nA input bias current, and 2GΩ input resistance. Achieves 86dB common mode rejection ratio and 86dB power supply rejection ratio. Operates from a 3V to 24V supply range with 500µA quiescent current. Packaged in MSOP with 60dB voltage gain and 0.2V/µs slew rate.
Analog Devices AD8223BRMZ-RL technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 125kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8223BRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
