Dual-channel JFET input instrumentation amplifier featuring rail-to-rail output. Offers a 1.5MHz -3dB bandwidth and 800kHz bandwidth with a 2V/µs slew rate. Achieves 86dB common mode rejection ratio and 300µV input offset voltage, with 10pA input bias current and 10TΩ input resistance. Operates from a 4.5V to 36V single supply or ±2.25V to ±18V dual supply, consuming 750µA quiescent current. Packaged in VQFN, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8224BCPZ-R7 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 800kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 750uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8224BCPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
