
Dual-channel, rail-to-rail instrumentation amplifier featuring JFET inputs for low input bias current (10pA) and high input resistance (10 GΩ). Offers a 1.5MHz -3dB bandwidth and 800kHz bandwidth with a 2V/µs slew rate. Achieves 78dB common mode rejection ratio and a voltage gain of 60dB. Operates from a minimum dual supply voltage of ±2.25V up to ±9V, or a single supply from 4.5V to 36V, with a typical supply current of 750µA. Housed in a VQFN package, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8224HBCPZ-RL technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 800kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 78dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 750uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8224HBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
