
Analog Devices AD8225AR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 375uV |
| Input Resistance | 10GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Voltage Gain | 13.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8225AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
