Analog Devices AD8229-KGD-CHIPS technical specifications.
| Max Operating Temperature | 210 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N10 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.07 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 22 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -17 |
| Input Offset Current-Max (IIO) | 0.035 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8229-KGD-CHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.