Analog Devices AD8229R703F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 9 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8229R703F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.