Analog Devices AD822AR-3V technical specifications.
| Common Mode Rejection Ratio | 66dB |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD822AR-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.