
Dual operational amplifier featuring a 1.9MHz gain bandwidth product and 3V/µs slew rate. This general-purpose IC offers a 400µV input offset voltage and 2pA input bias current. It operates with dual supply voltages from ±2.5V to ±15V or a single supply from 5V to 30V. The MSOP package facilitates surface mounting, with a 120dB voltage gain and 20mA output current per channel.
Analog Devices AD822ARM-REEL technical specifications.
| -3db Bandwidth | 1.9MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 66dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 400uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD822ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
