The AD822ARM-REEL7 is an industrial dual operational amplifier from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin MSOP package with dimensions of 3mm in width and 3mm in length. It operates on a nominal supply voltage of 15V and a maximum supply voltage of 18V. The amplifier type is operational and has a maximum input offset voltage of 3000mV and an average bias current of 25nA. The common-mode reject ratio is 80 and the unity gain bandwidth is 1900kHz.
Analog Devices AD822ARM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.000025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 1900 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD822ARM-REEL7 to view detailed technical specifications.
No datasheet is available for this part.