
Dual operational amplifier featuring a 1.9MHz bandwidth and 120dB voltage gain. This general-purpose BIFET technology amplifier offers a 400µV input offset voltage and 2pA input bias current. It supports dual supply voltages from ±2.5V to ±15V or single supply from 5V to 30V, with a 1.4mA operating supply current. Packaged in an 8-pin MSOP with gold contact plating, this lead-free, RoHS-compliant component is designed for surface mounting.
Analog Devices AD822ARMZ-R2 technical specifications.
| -3db Bandwidth | 1.9MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 66dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD822ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
