
Dual, rail-to-rail operational amplifier featuring FET inputs and low power consumption. Offers a 1.9MHz gain bandwidth product and 3V/µs slew rate. With a 2pA input bias current and 25nV/√Hz input voltage noise density, it provides 80dB common mode rejection and power supply rejection ratios. Operates from a single supply of 5V to 30V or dual supplies of ±2.5V to ±15V, with a maximum output current of 20mA per channel. Packaged in MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD822ARMZ-REEL technical specifications.
| -3db Bandwidth | 1.9MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Slew Rate | 3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD822ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
