Dual operational amplifier featuring a 1.8 MHz unity gain bandwidth and 3 V/µs slew rate. This industrial-grade integrated circuit offers a maximum input offset voltage of 900 µV and a nominal common-mode rejection ratio of 80 dB. Designed with a voltage-feedback architecture, it operates across a supply voltage range of 5 V to 36 V and consumes a maximum supply current of 1.6 mA. The component is housed in an 8-terminal PDIP package, suitable for operation between -40°C and 85°C.
Analog Devices AD822BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 900 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000012 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1800 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD822BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.