Dual operational amplifier featuring FET inputs and rail-to-rail output. Offers a 1.9MHz gain bandwidth product and 3V/µs slew rate. Designed for single-supply operation from 5V to 30V, with a dual supply range of 2.5V to 15V. Achieves 80dB common mode rejection and power supply rejection ratios, with a low input bias current of 2pA. Suitable for general-purpose applications with a wide operating temperature range of -40°C to 85°C.
Analog Devices AD822TRZ-EP-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Slew Rate | 3V/µs |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD822TRZ-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.