
Precision instrumentation amplifier featuring rail-to-rail output and zero-drift technology. Offers a 2kHz bandwidth, 110dB common-mode rejection ratio, and a low 10µV input offset voltage. Designed for surface mount applications with a 16V maximum supply voltage and 3.5mA operating supply current. This single-channel amplifier operates from 4V to 16V dual supply and boasts a 2V/µs slew rate.
Analog Devices AD8230YRZ-REEL technical specifications.
| Bandwidth | 2kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 304mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 304mW |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 3.5mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8230YRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
