
Analog Devices AD8232-EVALZ technical specifications.
| Package/Case | Module |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 170uA |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 3.5V |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8232-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
